0334810204 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6.066
Unit Price: 1,63000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.357
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.289
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,85151 €
Datasheet

Parametric Equivalent


Molex
In Stock: 44
Unit Price: 1,84000 €
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0334810204

DigiKey Part Number
0334810204-ND
Manufacturer
Manufacturer Product Number
0334810204
Description
CONN PLUG HSG 2POS 3.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334810204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes