MFR Recommended





0334810201 | |
|---|---|
DigiKey Part Number | WM9439-ND |
Manufacturer | |
Manufacturer Product Number | 0334810201 |
Description | CONN PLUG HSG 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334810201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334812201 | Molex | 4.639 | 900-0334812201-ND | 1,61000 € | MFR Recommended |











