Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721601 | Molex | 1.580 | WM4739-ND | 2,34000 € | Parametric Equivalent |
| 0334721602 | Molex | 1.038 | WM9432-ND | 3,23000 € | Parametric Equivalent |
| 0334721850 | Molex | 0 | 900-0334721850-ND | 0,60973 € | Parametric Equivalent |
| 0334723002 | Molex | 249 | 900-0334723002-ND | 0,37000 € | Parametric Equivalent |
| 0349854077 | Molex | 328 | 900-0349854077-ND | 6,12000 € | Parametric Equivalent |









