0334722063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 180
Unit Price: 9,97000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.989
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,92145 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,09104 €
Datasheet

Parametric Equivalent


Molex
In Stock: 164
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 300
Unit Price: 6,86000 €
Datasheet
20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334722063

DigiKey Part Number
900-0334722063-ND
Manufacturer
Manufacturer Product Number
0334722063
Description
CONN RCPT HSG 20POS 3.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334722063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6002,46433 €1.478,60 €
Unit Price without VAT:2,46433 €
Unit Price with VAT:2,93255 €