Parametric Equivalent
Parametric Equivalent

0334721354 | |
|---|---|
DigiKey Part Number | 900-0334721354-ND |
Manufacturer | |
Manufacturer Product Number | 0334721354 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721206 | Molex | 2.385 | WM9431-ND | 2,10000 € | Parametric Equivalent |
| 0334721253 | Molex | 915 | WM13160-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,96482 € | 1.543,71 € |
| Unit Price without VAT: | 0,96482 € |
|---|---|
| Unit Price with VAT: | 1,14814 € |



