MFR Recommended

Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Discontinued at DigiKey | Color Green |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721260 | Molex | 721 | WM23047-ND | 2,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08600 € | 10,86 € |
| 100 | 0,89700 € | 89,70 € |
| 1.200 | 0,70818 € | 849,82 € |
| 2.800 | 0,66097 € | 1.850,72 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


