0334720809 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.641
Unit Price: 2,59000 €
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334720809

DigiKey Part Number
0334720809-ND
Manufacturer
Manufacturer Product Number
0334720809
Description
CONN RCPT HSG 8POS 3.50MM
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Green 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tube
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Green
Connector Type
Features
Connector Position Assurance (CPA), Sealed
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334724807Molex1.641WM15798-ND2,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes