Direct




0334710606 | |
|---|---|
DigiKey Part Number | WM9425-ND |
Manufacturer | |
Manufacturer Product Number | 0334710606 |
Description | CONN RCPT HSG 6POS 3.50MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710606 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Sealed |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334716006 | Molex | 2.197 | 900-0334716006-ND | 1,22000 € | Direct |





