Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334710461 | |
|---|---|
DigiKey Part Number | WM25447-ND |
Manufacturer | |
Manufacturer Product Number | 0334710461 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710461 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334710401 | Molex | 432 | 900-0334710401-ND | 3,48000 € | Parametric Equivalent |
| 0334710406 | Molex | 2.348 | WM13152-ND | 2,23000 € | Parametric Equivalent |
| 0334710462 | Molex | 0 | 900-0334710462-ND | 0,44578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,04100 € | 10,41 € |
| 25 | 0,97560 € | 24,39 € |
| 50 | 0,92900 € | 46,45 € |
| 100 | 0,88450 € | 88,45 € |
| 250 | 0,82904 € | 207,26 € |
| 640 | 0,77581 € | 496,52 € |
| 1.280 | 0,73878 € | 945,64 € |
| 2.560 | 0,70353 € | 1.801,04 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



