0334710404 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 632
Unit Price: 0,80000 €
Datasheet
Rectangular Connectors - Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334710404

DigiKey Part Number
900-0334710404-ND
Manufacturer
Manufacturer Product Number
0334710404
Description
MX150 ASSY 1.5 RCPT 1X4 GRN D/4
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable