



0330112003 | |
|---|---|
DigiKey Part Number | 900-0330112003TR-ND - Tape & Reel (TR) 900-0330112003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330112003 |
Description | CONN BLADE 14AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 14 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,07811 € | 3.514,95 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |












