Socket Contact Silver 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Silver 22 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0330014023

DigiKey Part Number
900-0330014023TR-ND - Tape & Reel (TR)
900-0330014023CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330014023
Description
CONN SOCKET 22AWG CRIMP SILVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,07632 €4.579,20 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €