Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0330012022

DigiKey Part Number
900-0330012022TR-ND - Tape & Reel (TR)
900-0330012022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330012022
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.818
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32200 €3,22 €
250,30160 €7,54 €
500,28720 €14,36 €
1000,27350 €27,35 €
2500,25636 €64,09 €
5000,24410 €122,05 €
1.0000,23242 €232,42 €
2.5000,21786 €544,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.0000,12636 €2.274,48 €
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €