
0330012006 | |
|---|---|
DigiKey Part Number | 900-0330012006TR-ND - Tape & Reel (TR) 900-0330012006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330012006 |
Description | MX150 RCPT 0.3 GOLD M3 B WIND SL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,49120 € | 12,28 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,44540 € | 44,54 € |
| 250 | 0,41740 € | 104,35 € |
| 500 | 0,39746 € | 198,73 € |
| 1.000 | 0,37847 € | 378,47 € |
| 2.500 | 0,35476 € | 886,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,24236 € | 5.089,56 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

