




0330000002 | |
|---|---|
DigiKey Part Number | WM3694TR-ND - Tape & Reel (TR) WM3694CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330000002 |
Description | CONN PIN 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Base Product Number |
Pin or Socket Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09160 € | 9,16 € |
| 1.000 | 0,07782 € | 77,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07324 € | 549,30 € |
| 15.000 | 0,06974 € | 1.046,10 € |
| 22.500 | 0,06777 € | 1.524,82 € |
| 37.500 | 0,06537 € | 2.451,38 € |
| 52.500 | 0,06384 € | 3.351,60 € |
| 75.000 | 0,06225 € | 4.668,75 € |
| Unit Price without VAT: | 0,07324 € |
|---|---|
| Unit Price with VAT: | 0,08716 € |






















