
0314049572 | |
|---|---|
DigiKey Part Number | 900-0314049572-ND |
Manufacturer | |
Manufacturer Product Number | 0314049572 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314049572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,16520 € | 29,13 € |
| 50 | 1,10940 € | 55,47 € |
| 100 | 1,05640 € | 105,64 € |
| 250 | 0,99016 € | 247,54 € |
| 800 | 0,91214 € | 729,71 € |
| 1.600 | 0,86861 € | 1.389,78 € |
| 3.200 | 0,82718 € | 2.646,98 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

