Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314049110 | Molex | 988 | 900-0314049110-ND | 2,03000 € | Parametric Equivalent |
| 0314049131 | Molex | 53 | 900-0314049131-ND | 1,48000 € | Parametric Equivalent |
| 0314049135 | Molex | 0 | 900-0314049135-ND | 0,57342 € | Parametric Equivalent |
| 0314049153 | Molex | 0 | 900-0314049153-ND | 0,66147 € | Parametric Equivalent |
| 0314049173 | Molex | 0 | 900-0314049173-ND | 0,66147 € | Parametric Equivalent |






