



0314036100 | |
|---|---|
DigiKey Part Number | WM19967-ND |
Manufacturer | |
Manufacturer Product Number | 0314036100 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314036100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,93640 € | 23,41 € |
| 50 | 0,89140 € | 44,57 € |
| 100 | 0,84870 € | 84,87 € |
| 400 | 0,76955 € | 307,82 € |
| 800 | 0,73280 € | 586,24 € |
| 1.200 | 0,71214 € | 854,57 € |
| 2.800 | 0,67083 € | 1.878,32 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

