Parametric Equivalent

0314023510 | |
|---|---|
DigiKey Part Number | 900-0314023510-ND |
Manufacturer | |
Manufacturer Product Number | 0314023510 |
Description | MX64 FEM 1X3 GETMETAL W/CPA BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1418640-5 | TE Connectivity AMP Connectors | 0 | 17-2-1418640-5-ND | 0,29356 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,39645 € | 1.110,06 € |
| Unit Price without VAT: | 0,39645 € |
|---|---|
| Unit Price with VAT: | 0,47178 € |


