MFR Recommended




0313891244 | |
|---|---|
DigiKey Part Number | 0313891244-ND |
Manufacturer | |
Manufacturer Product Number | 0313891244 |
Description | CONN RCPT HSG 24POS 2.54MM |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm) |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Female Socket | Features Terminal Position Lock (TPA) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0307001244 | Molex | 400 | WM7395-ND | 2,65000 € | MFR Recommended |




