




0313874017 | |
|---|---|
DigiKey Part Number | WM17572-ND |
Manufacturer | |
Manufacturer Product Number | 0313874017 |
Description | CONN HEADER VERT 80POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0313874017 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.256" (6.50mm) |
Packaging Bulk | Insulation Height 0.848" (21.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Silver |
Contact Type Male Pin | Contact Finish Thickness - Mating 74.8µin (1.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Insulation Color Blue |
Number of Positions Loaded All | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 10,50700 € | 105,07 € |
| 280 | 8,30582 € | 2.325,63 € |
| 560 | 7,90982 € | 4.429,50 € |
| 1.120 | 7,53286 € | 8.436,80 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |


