



0313862020 | |
|---|---|
DigiKey Part Number | WM19956-ND |
Manufacturer | |
Manufacturer Product Number | 0313862020 |
Description | CONN HEADER VERT 56POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 56 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0313862020 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.256" (6.50mm) |
Packaging Bulk | Insulation Height 0.848" (21.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Silver |
Contact Type Male Pin | Contact Finish Thickness - Mating 74.8µin (1.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Insulation Color Blue |
Number of Positions Loaded All | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,84300 € | 48,43 € |
| 350 | 3,76791 € | 1.318,77 € |
| 700 | 3,58820 € | 2.511,74 € |
| 1.050 | 3,48710 € | 3.661,45 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |


