Image for 0313801000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313801000

DigiKey Part Number
WM23037-ND
Manufacturer
Manufacturer Product Number
0313801000
Description
CONN RCPT HSG 38POS
Customer Reference
Detailed Description
38 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Lever Lock
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Sealed, Terminal Position Assurance (TPA)
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10.723 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.723In Stock
Ships from WEC