
0313721800 | |
|---|---|
DigiKey Part Number | 900-0313721800-ND |
Manufacturer | |
Manufacturer Product Number | 0313721800 |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 0313721800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,73880 € | 18,47 € |
| 50 | 0,70340 € | 35,17 € |
| 100 | 0,66980 € | 66,98 € |
| 250 | 0,62788 € | 156,97 € |
| 756 | 0,58067 € | 438,99 € |
| 1.512 | 0,55297 € | 836,09 € |
| 3.024 | 0,53528 € | 1.618,69 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

