



0313721600 | |
|---|---|
DigiKey Part Number | 900-0313721600-ND |
Manufacturer | |
Manufacturer Product Number | 0313721600 |
Description | CONN RCPT HSG 10POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0313721600 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02700 € | 10,27 € |
| 25 | 0,96240 € | 24,06 € |
| 50 | 0,91640 € | 45,82 € |
| 100 | 0,87260 € | 87,26 € |
| 250 | 0,81788 € | 204,47 € |
| 756 | 0,75643 € | 571,86 € |
| 1.512 | 0,72033 € | 1.089,14 € |
| 3.024 | 0,68596 € | 2.074,34 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


