



0311010041 | |
|---|---|
DigiKey Part Number | 0311010041-ND |
Manufacturer | |
Manufacturer Product Number | 0311010041 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0311010041 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Insulation Height 0.854" (21.69mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Insulation Color Gray |
Style | Mated Stacking Heights 32.25mm |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.936 | 1,74290 € | 3.374,25 € |
| Unit Price without VAT: | 1,74290 € |
|---|---|
| Unit Price with VAT: | 2,07405 € |


