Parametric Equivalent




0310721041 | |
|---|---|
DigiKey Part Number | 0310721041-ND |
Manufacturer | |
Manufacturer Product Number | 0310721041 |
Description | CONN HDR HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Header Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310721041 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310721040 | Molex | 2.727 | WM19952-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,41874 € | 1.172,47 € |
| Unit Price without VAT: | 0,41874 € |
|---|---|
| Unit Price with VAT: | 0,49830 € |





