Parametric Equivalent
Parametric Equivalent




0310721012 | |
|---|---|
DigiKey Part Number | 0310721012-ND |
Manufacturer | |
Manufacturer Product Number | 0310721012 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310721012 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310721010 | Molex | 2.471 | WM13150-ND | 0,88000 € | Parametric Equivalent |
| 0310721011 | Molex | 0 | 0310721011-ND | 0,50418 € | Parametric Equivalent |
| 2289208-1 | TE Connectivity AMP Connectors | 0 | 17-2289208-1-ND | 0,32422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,51573 € | 2.475,50 € |
| Unit Price without VAT: | 0,51573 € |
|---|---|
| Unit Price with VAT: | 0,61372 € |






