




0309681127 | |
|---|---|
DigiKey Part Number | WM7396-ND |
Manufacturer | |
Manufacturer Product Number | 0309681127 |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0309681127 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0309681128 | Molex | 2.114 | WM19948-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,76440 € | 44,11 € |
| 50 | 1,68000 € | 84,00 € |
| 100 | 1,59980 € | 159,98 € |
| 250 | 1,49956 € | 374,89 € |
| 500 | 1,42798 € | 713,99 € |
| 1.000 | 1,35984 € | 1.359,84 € |
| 3.000 | 1,25849 € | 3.775,47 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |



