
0307005245 | |
|---|---|
DigiKey Part Number | 900-0307005245-ND |
Manufacturer | |
Manufacturer Product Number | 0307005245 |
Description | HDAC64 HY RA HDR TUBE 24 CKT BLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307005245 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.339" (8.60mm) |
Series | Contact Length - Post 0.145" (3.68mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 100°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 500VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 704 | 4,08810 € | 2.878,02 € |
| Unit Price without VAT: | 4,08810 € |
|---|---|
| Unit Price with VAT: | 4,86484 € |

