



0307005240 | |
|---|---|
DigiKey Part Number | 0307005240-ND |
Manufacturer | |
Manufacturer Product Number | 0307005240 |
Description | CONN HEADER R/A 24POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position |
Datasheet | Datasheet |
EDA/CAD Models | 0307005240 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.131" (3.33mm) |
Packaging Tray | Insulation Height 0.743" (18.87mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.092 | 3,96460 € | 4.329,34 € |
| Unit Price without VAT: | 3,96460 € |
|---|---|
| Unit Price with VAT: | 4,71787 € |

