
0307005204 | |
|---|---|
DigiKey Part Number | 900-0307005204-ND |
Manufacturer | |
Manufacturer Product Number | 0307005204 |
Description | HDAC64 DR RA HDR TUBE 20 CKT GRA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307005204 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.131" (3.33mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 100°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 500VDC |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 704 | 2,87656 € | 2.025,10 € |
| Unit Price without VAT: | 2,87656 € |
|---|---|
| Unit Price with VAT: | 3,42311 € |

