



0307005187 | |
|---|---|
DigiKey Part Number | 0307005187-ND |
Manufacturer | |
Manufacturer Product Number | 0307005187 |
Description | CONN HEADER R/A 18POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307005187 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.311" (7.90mm) |
Packaging Tray | Contact Length - Post 0.131" (3.33mm) |
Part Status Active | Insulation Height 0.734" (18.64mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Insulation Color Gray |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.053 | 2,47296 € | 2.604,03 € |
| Unit Price without VAT: | 2,47296 € |
|---|---|
| Unit Price with VAT: | 2,94282 € |

