



0307004161 | |
|---|---|
DigiKey Part Number | 0307004161-ND |
Manufacturer | |
Manufacturer Product Number | 0307004161 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307004161 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.311" (7.90mm) |
Series | Contact Length - Post 0.145" (3.68mm) |
Packaging Bag | Overall Contact Length 0.692" (17.58mm) |
Part Status Obsolete | Insulation Height 0.854" (21.69mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 26.22mm |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |


