



0307004060 | |
|---|---|
DigiKey Part Number | WM23031-ND |
Manufacturer | |
Manufacturer Product Number | 0307004060 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307004060 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.311" (7.90mm) |
Series | Contact Length - Post 0.145" (3.68mm) |
Packaging Tray | Overall Contact Length 0.692" (17.58mm) |
Part Status Active | Insulation Height 0.854" (21.69mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Insulation Color Gray |
Style | Mated Stacking Heights 26.22mm |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20400 € | 32,04 € |
| 100 | 2,72320 € | 272,32 € |
| 500 | 2,43090 € | 1.215,45 € |
| 1.026 | 2,31077 € | 2.370,85 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |


