
0307001245 | |
|---|---|
DigiKey Part Number | 900-0307001245-ND |
Manufacturer | |
Manufacturer Product Number | 0307001245 |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0307001245 Models |
Category | Number of Rows 2 |
Mfr | Contact Termination Crimp |
Series | Color Black |
Packaging Bag | Insulation Material Thermoplastic |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,00614 € | 3.209,82 € |
| Unit Price without VAT: | 2,00614 € |
|---|---|
| Unit Price with VAT: | 2,38731 € |

