20 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0307001209

DigiKey Part Number
0307001209-ND
Manufacturer
Manufacturer Product Number
0307001209
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0307001209 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 100°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.395 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2001,60513 €5.136,42 €
Unit Price without VAT:1,60513 €
Unit Price with VAT:1,91010 €

Other Suppliers on DigiKey

1.395In Stock
Ships from WEC