0307001169 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.072
Unit Price: 1,81000 €
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0307001169

DigiKey Part Number
0307001169-ND
Manufacturer
Manufacturer Product Number
0307001169
Description
CONN RCPT HSG 16POS 2.54MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0307001169 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Terminal Position Lock (TPA)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.930 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.930In Stock
Ships from WEC