




0307001061 | |
|---|---|
DigiKey Part Number | WM23029-ND |
Manufacturer | |
Manufacturer Product Number | 0307001061 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307001061 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,08600 € | 27,15 € |
| 50 | 1,03440 € | 51,72 € |
| 100 | 0,98490 € | 98,49 € |
| 250 | 0,92320 € | 230,80 € |
| 500 | 0,87912 € | 439,56 € |
| 1.600 | 0,80985 € | 1.295,76 € |
| 3.200 | 0,77122 € | 2.467,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |



