
0300701015 | |
|---|---|
DigiKey Part Number | 900-0300701015-ND |
Manufacturer | |
Manufacturer Product Number | 0300701015 |
Description | MINIFIT TPA RA HDR /PEG TIN 10CK |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.165" (4.20mm) |
Category | Contact Length - Post 0.160" (4.06mm) |
Mfr | Insulation Height 0.461" (11.71mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Discontinued at DigiKey | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, Industrial, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |

