
0281560234 | |
|---|---|
DigiKey Part Number | 0281560234-ND |
Manufacturer | |
Manufacturer Product Number | 0281560234 |
Description | CABLE JUMPER 2POS 3.96MM |
Customer Reference | |
Detailed Description | 2 Position Ribbon Cable 0.156" (3.96mm) |
Category | Cable Type Ribbon |
Manufacturer Molex | Number of Conductors 2 |
Series | Pitch 0.156" (3.96mm) |
Packaging Bag | Base Product Number |
Part Status Obsolete |

