
0281000624 | |
|---|---|
DigiKey Part Number | 2266-281000624-23-ND |
Manufacturer | |
Manufacturer Product Number | 0281000624 |
Description | CABLE JUMPER 2.54MM |
Customer Reference | |
Detailed Description | Position Ribbon Cable 0.100" (2.54mm) |
Category | Cable Type Ribbon |
Manufacturer Molex | Pitch 0.100" (2.54mm) |
Series | Length - Exposed Ends 0.125" (3.18mm) |
Packaging Bulk | Termination Style Completely Exposed Wires on Both Sides with Protective Tab |
Part Status Obsolete | Base Product Number |

