
0281000465 | |
|---|---|
DigiKey Part Number | 0281000465-ND |
Manufacturer | |
Manufacturer Product Number | 0281000465 |
Description | CABLE JUMPER 3POS 2.54MM |
Customer Reference | |
Detailed Description | 3 Position Ribbon Cable 0.100" (2.54mm) |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.100" (2.54mm) |
Series | Length - Exposed Ends 0.125" (3.18mm) |
Packaging Bulk | Termination Style Completely Exposed Wires on Both Sides with Protective Tab |
Part Status Obsolete | Base Product Number |
Cable Type Ribbon |

