3 Position Ribbon Cable 0.100" (2.54mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0281000266

DigiKey Part Number
900-0281000266-ND
Manufacturer
Manufacturer Product Number
0281000266
Description
CABLE JUMPER 3POS 2.54MM 6"
Customer Reference
Detailed Description
3 Position Ribbon Cable 0.100" (2.54mm) 6.000" (152.40mm)
Product Attributes
Filter Similar Products
Category
Number of Conductors
3
Manufacturer
Molex
Pitch
0.100" (2.54mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.