Image for 0260010802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0260010802

DigiKey Part Number
0260010802-ND
Manufacturer
Manufacturer Product Number
0260010802
Description
CABLE JUMPER 8POS 2.54MM 2"
Customer Reference
Detailed Description
8 Position Ribbon Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.100" (2.54mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.128" (3.25mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides, Kinked
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.