5 Position Ribbon Cable 0.100" (2.54mm) 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0250020501

DigiKey Part Number
WM19933-ND
Manufacturer
Manufacturer Product Number
0250020501
Description
CABLE JUMPER 5POS 2.54MM 1.25"
Customer Reference
Detailed Description
5 Position Ribbon Cable 0.100" (2.54mm) 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.100" (2.54mm)
Series
Length
1.250" (31.75mm)
Packaging
Bag
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.