10 Position Ribbon Cable 0.100" (2.54mm) 4.250" (107.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0250011004

DigiKey Part Number
WM10-04A-ND
Manufacturer
Manufacturer Product Number
0250011004
Description
CABLE JUMPER 10POS 2.54MM 4.25"
Customer Reference
Detailed Description
10 Position Ribbon Cable 0.100" (2.54mm) 4.250" (107.95mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.100" (2.54mm)
Series
Length
4.250" (107.95mm)
Packaging
Bag
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE JUMPER 10POS 2.54MM 2.25"
In-Stock: 0
Unit Price:
CABLE JUMPER 10POS 2.54MM 6.25"
In-Stock: 0
Unit Price:
CABLE JUMPER 10POS 2.54MM 1.25"
In-Stock: 0
Unit Price: