8 Position Ribbon Cable 0.100" (2.54mm) 6.250" (158.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Ribbon Cable 0.100" (2.54mm) 6.250" (158.75mm)
Molex RF Connectors | Digi-Key Daily

0250010806

DigiKey Part Number
WM08-06A-ND
Manufacturer
Manufacturer Product Number
0250010806
Description
CABLE JUMPER 8POS 2.54MM 6.25"
Customer Reference
Detailed Description
8 Position Ribbon Cable 0.100" (2.54mm) 6.250" (158.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.100" (2.54mm)
Series
Length
6.250" (158.75mm)
Packaging
Bag
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE JUMPER 8POS 2.54MM 2.25"
In-Stock: 0
Unit Price:
CABLE JUMPER 8POS 2.54MM 4.25"
In-Stock: 0
Unit Price: