3 Position Ribbon Cable 0.100" (2.54mm) 4.250" (107.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Ribbon Cable 0.100" (2.54mm) 4.250" (107.95mm)
Molex RF Connectors | Digi-Key Daily

0250010304

DigiKey Part Number
WM03-04A-ND
Manufacturer
Manufacturer Product Number
0250010304
Description
CABLE JUMPER 3POS 2.54MM 4.25"
Customer Reference
Detailed Description
3 Position Ribbon Cable 0.100" (2.54mm) 4.250" (107.95mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
3
Manufacturer
Molex
Pitch
0.100" (2.54mm)
Series
Length
4.250" (107.95mm)
Packaging
Bag
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE JUMPER 3POS 2.54MM 2.25"
In-Stock: 0
Unit Price:
CABLE JUMPER 3POS 2.54MM 6.25"
In-Stock: 334
Unit Price: 0,54000 €