0210491101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 2,09969 €
Datasheet
Image for 0210491101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210491101

DigiKey Part Number
0210491101-ND
Manufacturer
Manufacturer Product Number
0210491101
Description
CABLE FFC 39POS 1.25MM 3"
Customer Reference
Detailed Description
39 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
39
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152681101Molex00152681101-ND2,09969 €Direct
Obsolete
This product is no longer manufactured. View Substitutes